Parametric Equivalent



MPG06A-E3/54 | |
|---|---|
DigiKey Part Number | MPG06A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPG06A-E3/54 |
Description | DIODE STANDARD 50V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
EDA/CAD Models | MPG06A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,59173 Kč | 17 509,03 Kč |
| Unit Price without VAT: | 1,59173 Kč |
|---|---|
| Unit Price with VAT: | 1,92599 Kč |


