MMSZ5253C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 269
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 036
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 64 925
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 5 923
Unit Price: 8,19000 Kč
Datasheet
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5253C-G3-18

DigiKey Part Number
MMSZ5253C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5253C-G3-18
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,38251 Kč13 825,10 Kč
20 0001,26469 Kč25 293,80 Kč
30 0001,20466 Kč36 139,80 Kč
50 0001,13718 Kč56 859,00 Kč
70 0001,09723 Kč76 806,10 Kč
100 0001,05840 Kč105 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38251 Kč
Unit Price with VAT:1,67284 Kč