MMSZ5253C-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 269
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 036
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38251 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 798
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 64 925
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 5 923
Unit Price: 8,19000 Kč
Datasheet
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5253C-E3-18

DigiKey Part Number
MMSZ5253C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5253C-E3-18
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64028 Kč16 402,80 Kč
20 0001,50503 Kč30 100,60 Kč
30 0001,43611 Kč43 083,30 Kč
50 0001,35867 Kč67 933,50 Kč
70 0001,31282 Kč91 897,40 Kč
100 0001,27300 Kč127 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64028 Kč
Unit Price with VAT:1,98474 Kč