SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5250B-E3-08

DigiKey Part Number
MMSZ5250B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5250B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5250B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5250B-E3-08
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,95600 Kč19,56 Kč
1000,95710 Kč95,71 Kč
5000,87386 Kč436,93 Kč
1 0000,85305 Kč853,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95451 Kč2 863,53 Kč
6 0000,85430 Kč5 125,80 Kč
9 0000,80318 Kč7 228,62 Kč
15 0000,52015 Kč7 802,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč