Parametric Equivalent



MMSZ5241C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5241C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5241C-HE3_A-18 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5241C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5241C-HE3_A-08TR-ND | 1,45323 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53073 Kč | 15 307,30 Kč |
| 20 000 | 1,40280 Kč | 28 056,00 Kč |
| 30 000 | 1,33762 Kč | 40 128,60 Kč |
| 50 000 | 1,26437 Kč | 63 218,50 Kč |
| 70 000 | 1,22099 Kč | 85 469,30 Kč |
| 100 000 | 1,17884 Kč | 117 884,00 Kč |
| Unit Price without VAT: | 1,53073 Kč |
|---|---|
| Unit Price with VAT: | 1,85218 Kč |


