MMSZ5241C-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,53073 Kč
Datasheet
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5241C-HE3_A-08

DigiKey Part Number
112-MMSZ5241C-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5241C-HE3_A-08
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
22 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5241C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5241C-HE3_A-18TR-ND1,53073 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,45323 Kč21 798,45 Kč
30 0001,33762 Kč40 128,60 Kč
45 0001,27872 Kč57 542,40 Kč
75 0001,21255 Kč90 941,25 Kč
105 0001,17336 Kč123 202,80 Kč
150 0001,17064 Kč175 596,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45323 Kč
Unit Price with VAT:1,75841 Kč