Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar



MMSZ5241B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5241B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-G3-08 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5241B-E3-08 | Vishay General Semiconductor - Diodes Division | 13 555 | 112-MMSZ5241B-E3-08CT-ND | 11,34000 Kč | Parametric Equivalent |
| MMSZ5241B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5241B-E3-18-ND | 1,61231 Kč | Parametric Equivalent |
| MMSZ5241B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5241B-G3-18-ND | 1,20783 Kč | Parametric Equivalent |
| MMSZ5241C-E3-08 | Vishay General Semiconductor - Diodes Division | 14 490 | 112-MMSZ5241C-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| MMSZ5241C-E3-18 | Vishay General Semiconductor - Diodes Division | 9 875 | 112-MMSZ5241C-E3-18CT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,87667 Kč | 13 150,05 Kč |
| Unit Price without VAT: | 0,87667 Kč |
|---|---|
| Unit Price with VAT: | 1,06077 Kč |






