Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5241B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5241B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-E3-18 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5241B-7-F | Diodes Incorporated | 47 689 | MMSZ5241B-FDICT-ND | 4,62000 Kč | Direct |
| SZMMSZ11T1G | onsemi | 4 555 | SZMMSZ11T1GOSCT-ND | 9,03000 Kč | Upgrade |
| BZT52C11-7-F | Diodes Incorporated | 631 711 | BZT52C11-FDICT-ND | 4,41000 Kč | Similar |
| BZT52C11S-7-F | Diodes Incorporated | 2 849 | BZT52C11S-FDICT-ND | 4,62000 Kč | Similar |
| CMHZ5241B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5241BBKPBFREE-ND | 1,94470 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61231 Kč | 16 123,10 Kč |
| 20 000 | 1,47891 Kč | 29 578,20 Kč |
| 30 000 | 1,41095 Kč | 42 328,50 Kč |
| 50 000 | 1,33457 Kč | 66 728,50 Kč |
| 70 000 | 1,28935 Kč | 90 254,50 Kč |
| 100 000 | 1,24676 Kč | 124 676,00 Kč |
| Unit Price without VAT: | 1,61231 Kč |
|---|---|
| Unit Price with VAT: | 1,95090 Kč |







