


MMSZ5240B-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5240B-G3-18TR-ND - Tape & Reel (TR) 112-MMSZ5240B-G3-18CT-ND - Cut Tape (CT) 112-MMSZ5240B-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B-G3-18 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 100 | 1,05250 Kč | 105,25 Kč |
| 500 | 0,98936 Kč | 494,68 Kč |
| 1 000 | 0,90515 Kč | 905,15 Kč |
| 2 000 | 0,89463 Kč | 1 789,26 Kč |
| 5 000 | 0,88410 Kč | 4 420,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82095 Kč | 8 209,50 Kč |
| 20 000 | 0,59729 Kč | 11 945,80 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


