


MMSZ5235B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5235B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5235B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5235B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B-G3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 100 | 1,11570 Kč | 111,57 Kč |
| 500 | 1,10512 Kč | 552,56 Kč |
| 1 000 | 1,09460 Kč | 1 094,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06597 Kč | 3 197,91 Kč |
| 6 000 | 0,95560 Kč | 5 733,60 Kč |
| 9 000 | 0,89933 Kč | 8 093,97 Kč |
| 15 000 | 0,59729 Kč | 8 959,35 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




