
SBR0230T5-7 | |
|---|---|
DigiKey Part Number | 31-SBR0230T5-7TR-ND - Tape & Reel (TR) 31-SBR0230T5-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBR0230T5-7 |
Description | DIODE SBR 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,46500 Kč | 64,65 Kč |
| 100 | 4,09180 Kč | 409,18 Kč |
| 500 | 3,06284 Kč | 1 531,42 Kč |
| 1 000 | 2,73040 Kč | 2 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30710 Kč | 6 921,30 Kč |
| 6 000 | 2,09365 Kč | 12 561,90 Kč |
| 9 000 | 1,98484 Kč | 17 863,56 Kč |
| 15 000 | 1,86254 Kč | 27 938,10 Kč |
| 21 000 | 1,79011 Kč | 37 592,31 Kč |
| 30 000 | 1,71969 Kč | 51 590,70 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


