Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5235B-E3-08

DigiKey Part Number
MMSZ5235B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5235B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5235B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5235B-E3-08
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4099 TR PBFREECentral Semiconductor Corp5 8771514-CMHZ4099TRPBFREECT-ND5,05000 KčSimilar
CMHZ5235B TR PBFREECentral Semiconductor Corp8411514-CMHZ5235BTRPBFREECT-ND5,05000 KčSimilar
In-Stock: 9 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,92900 Kč69,29 Kč
1004,40120 Kč440,12 Kč
5003,30130 Kč1 650,65 Kč
1 0002,94623 Kč2 946,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49421 Kč7 482,63 Kč
6 0002,26635 Kč13 598,10 Kč
9 0002,15017 Kč19 351,53 Kč
15 0002,01960 Kč30 294,00 Kč
21 0001,94226 Kč40 787,46 Kč
30 0001,86709 Kč56 012,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč