MMSZ5230B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 13 465
Unit Price: 8,61000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6 842
Unit Price: 21,63000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 915
Unit Price: 3,36000 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 234
Unit Price: 7,14000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 89 289
Unit Price: 4,83000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23 427
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 015
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5230B-HE3-08

DigiKey Part Number
MMSZ5230B-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5230B-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5230B-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B-HE3-08
Description
DIODE ZENER 4.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5230B-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types