MMSZ5228B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 884
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 370
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87667 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 23 982
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31112 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38251 Kč
Datasheet

Upgrade


onsemi
In Stock: 101 836
Unit Price: 3,78000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 776
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 639
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 69 534
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 479
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 10 663
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 3 000
Unit Price: 2,31000 Kč
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5228B-G3-18

DigiKey Part Number
MMSZ5228B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5228B-G3-18
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20783 Kč12 078,30 Kč
20 0001,10227 Kč22 045,40 Kč
30 0001,04847 Kč31 454,10 Kč
50 0000,98800 Kč49 400,00 Kč
70 0000,95219 Kč66 653,30 Kč
100 0000,91739 Kč91 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20783 Kč
Unit Price with VAT:1,46147 Kč