


MMSZ5228B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5228BTR-ND - Tape & Reel (TR) 5399-MMSZ5228BCT-ND - Cut Tape (CT) 5399-MMSZ5228BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228B |
Description | 3.71V~4.1V 500MW 3.9V SOD-123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,65094 Kč | 325,47 Kč |
| 1 000 | 0,56863 Kč | 568,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46315 Kč | 1 389,45 Kč |
| 6 000 | 0,40978 Kč | 2 458,68 Kč |
| 9 000 | 0,38251 Kč | 3 442,59 Kč |
| 15 000 | 0,35180 Kč | 5 277,00 Kč |
| 21 000 | 0,33358 Kč | 7 005,18 Kč |
| 30 000 | 0,31587 Kč | 9 476,10 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

