Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5226B-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5226B-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-HE3_A-18 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 28 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14 960 | 112-MMSZ5226B-HE3_A-08CT-ND | 8,61000 Kč | Parametric Equivalent |
| MMSZ5226C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5226C-HE3_A-08TR-ND | 1,46406 Kč | Parametric Equivalent |
| MMSZ5226C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5226C-HE3_A-18TR-ND | 1,54203 Kč | Parametric Equivalent |
| AMMSZ5226B-HF | Comchip Technology | 0 | 641-AMMSZ5226B-HFTR-ND | 1,47798 Kč | Parametric Equivalent |
| MMSZ5226B-FS | Rochester Electronics, LLC | 225 138 | 2156-MMSZ5226B-FS-ND | 0,83992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45124 Kč | 14 512,40 Kč |
| 20 000 | 1,35168 Kč | 27 033,60 Kč |
| Unit Price without VAT: | 1,45124 Kč |
|---|---|
| Unit Price with VAT: | 1,75600 Kč |




