


MMSZ5226B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5226B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5226B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5226B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-HE3_A-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226B-HE3_A-08 Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 28 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B-FS | Rochester Electronics, LLC | 225 138 | 2156-MMSZ5226B-FS-ND | 0,83992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 500 | 2,49120 Kč | 1 245,60 Kč |
| 1 000 | 2,21319 Kč | 2 213,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85916 Kč | 5 577,48 Kč |
| 6 000 | 1,68061 Kč | 10 083,66 Kč |
| 9 000 | 1,58953 Kč | 14 305,77 Kč |
| 15 000 | 1,48716 Kč | 22 307,40 Kč |
| 21 000 | 1,42652 Kč | 29 956,92 Kč |
| 30 000 | 1,36757 Kč | 41 027,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

