MMSZ5226B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45124 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21 829
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 648
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 217 754
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 46 489
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 2 981
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 50 921
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5226B-HE3-18

DigiKey Part Number
MMSZ5226B-HE3-18GITR-ND - Tape & Reel (TR)
MMSZ5226B-HE3-18GICT-ND - Cut Tape (CT)
MMSZ5226B-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226B-HE3-18
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
28 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5226B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5226B-HE3_A-18TR-ND1,45124 KčMFR Recommended
BZT52C3V3-7-FDiodes Incorporated21 829BZT52C3V3-FDICT-ND4,20000 KčSimilar
BZT52C3V3T-7Diodes Incorporated0BZT52C3V3T-7DICT-ND4,62000 KčSimilar
CMHZ5226B TR PBFREECentral Semiconductor Corp10 6481514-CMHZ5226BTRPBFREECT-ND11,34000 KčSimilar
DDZ9684-7Diodes Incorporated217 754DDZ9684-7DICT-ND5,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types