


MMSZ5225B-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5225B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B-G3-18 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87634 Kč | 8 763,40 Kč |
| 20 000 | 0,79535 Kč | 15 907,00 Kč |
| 30 000 | 0,75405 Kč | 22 621,50 Kč |
| 50 000 | 0,70764 Kč | 35 382,00 Kč |
| 70 000 | 0,68014 Kč | 47 609,80 Kč |
| 100 000 | 0,65341 Kč | 65 341,00 Kč |
| 250 000 | 0,59477 Kč | 148 692,50 Kč |
| Unit Price without VAT: | 0,87634 Kč |
|---|---|
| Unit Price with VAT: | 1,06037 Kč |




