


MMSZ5225B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5225B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5225B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5225B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B-G3-08 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,39500 Kč | 23,95 Kč |
| 100 | 1,14570 Kč | 114,57 Kč |
| 500 | 1,12482 Kč | 562,41 Kč |
| 1 000 | 1,10399 Kč | 1 103,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05483 Kč | 3 164,49 Kč |
| 6 000 | 0,94561 Kč | 5 673,66 Kč |
| 9 000 | 0,88993 Kč | 8 009,37 Kč |
| 15 000 | 0,59104 Kč | 8 865,60 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |



