16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8715BD-A-ISR

DigiKey Part Number
336-4952-2-ND - Tape & Reel (TR)
336-4952-1-ND - Cut Tape (CT)
336-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8715BD-A-ISR
Description
DGTL ISOLTR 5KV 1CH GP 6-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,53000 Kč63,53 Kč
1047,59700 Kč475,97 Kč
2543,59320 Kč1 089,83 Kč
10039,20620 Kč3 920,62 Kč
25037,11240 Kč9 278,10 Kč
50035,85092 Kč17 925,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,81276 Kč34 812,76 Kč
2 00033,95821 Kč67 916,42 Kč
3 00033,52998 Kč100 589,94 Kč
5 00033,05584 Kč165 279,20 Kč
Manufacturers Standard Package
Unit Price without VAT:63,53000 Kč
Unit Price with VAT:76,87130 Kč