SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4683-G3-08

DigiKey Part Number
112-MMSZ4683-G3-08TR-ND - Tape & Reel (TR)
112-MMSZ4683-G3-08CT-ND - Cut Tape (CT)
112-MMSZ4683-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4683-G3-08
Description
DIODE ZENER 3V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,40000 Kč24,00 Kč
1001,13670 Kč113,67 Kč
5001,11566 Kč557,83 Kč
1 0001,09460 Kč1 094,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06597 Kč3 197,91 Kč
6 0000,95560 Kč5 733,60 Kč
9 0000,89933 Kč8 093,97 Kč
15 0000,69465 Kč10 419,75 Kč
21 0000,68191 Kč14 320,11 Kč
30 0000,63241 Kč18 972,30 Kč
300 0000,59729 Kč179 187,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč