MBRB1045HE3_B/P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,41619 Kč
Datasheet
Diode 45 V 10A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1045HE3_B/P

DigiKey Part Number
112-MBRB1045HE3_B/P-ND
Manufacturer
Manufacturer Product Number
MBRB1045HE3_B/P
Description
DIODE SCHOTTKY 45V 10A TO263AB
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types