
MBRB1045HM3/I | |
|---|---|
DigiKey Part Number | 112-MBRB1045HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1045HM3/I |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,41619 Kč | 18 732,95 Kč |
| 1 600 | 21,77663 Kč | 34 842,61 Kč |
| 2 400 | 21,11874 Kč | 50 684,98 Kč |
| Unit Price without VAT: | 23,41619 Kč |
|---|---|
| Unit Price with VAT: | 28,33359 Kč |

