Diode 75 V 150mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4148-GS18

DigiKey Part Number
LS4148-GS18TR-ND - Tape & Reel (TR)
LS4148-GS18CT-ND - Cut Tape (CT)
LS4148-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS4148-GS18
Description
DIODE STANDARD 75V 150MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LS4148-GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,36500 Kč13,65 Kč
1000,99530 Kč99,53 Kč
5000,74290 Kč371,45 Kč
1 0000,72821 Kč728,21 Kč
2 0000,70764 Kč1 415,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55141 Kč5 514,10 Kč
250 0000,54869 Kč137 172,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč