GSOT15C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 350
Unit Price: 10,29000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 577
Unit Price: 9,45000 Kč
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 2 974
Unit Price: 18,90000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 103
Unit Price: 19,11000 Kč
Datasheet
28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT15C-E3-08

DigiKey Part Number
GSOT15C-E3-08TR-ND - Tape & Reel (TR)
GSOT15C-E3-08CT-ND - Cut Tape (CT)
GSOT15C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT15C-E3-08
Description
TVS DIODE 15VWM 28.8VC SOT23-3
Customer Reference
Detailed Description
28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
345W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types