14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT04C-HE3-08

DigiKey Part Number
112-GSOT04C-HE3-08TR-ND - Tape & Reel (TR)
112-GSOT04C-HE3-08CT-ND - Cut Tape (CT)
112-GSOT04C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT04C-HE3-08
Description
TVS DIODE 4VWM 14.3VC SOT233
Customer Reference
Detailed Description
14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT04C-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
14.3V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
429W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
310pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,67470 Kč367,47 Kč
5002,74696 Kč1 373,48 Kč
1 0002,44732 Kč2 447,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06578 Kč6 197,34 Kč
6 0001,87337 Kč11 240,22 Kč
9 0001,77526 Kč15 977,34 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč