Diode 240 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004WS-G3-18

DigiKey Part Number
112-GSD2004WS-G3-18TR-ND - Tape & Reel (TR)
112-GSD2004WS-G3-18CT-ND - Cut Tape (CT)
112-GSD2004WS-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004WS-G3-18
Description
DIODE STANDARD 240V 225MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 240 V 250mA Surface Mount SOD-323
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
240 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004WS-HE3-08Vishay General Semiconductor - Diodes Division1 643GSD2004WS-HE3-08GICT-ND0,28000 KčParametric Equivalent
In-Stock: 7 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,17700 Kč317,70 Kč
5002,35808 Kč1 179,04 Kč
1 0002,09308 Kč2 093,08 Kč
2 0001,86977 Kč3 739,54 Kč
5 0001,62751 Kč8 137,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47755 Kč14 775,50 Kč
20 0001,35139 Kč27 027,80 Kč
30 0001,28710 Kč38 613,00 Kč
50 0001,21484 Kč60 742,00 Kč
70 0001,17206 Kč82 044,20 Kč
100 0001,13047 Kč113 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč