GSD2004WS-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05537 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 772
Unit Price: 0,33000 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 643
Unit Price: 0,28000 Kč
Diode 240 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004WS-G3-08

DigiKey Part Number
GSD2004WS-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSD2004WS-G3-08
Description
DIODE STANDARD 240V 225MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 240 V 250mA Surface Mount SOD-323
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
240 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004WS-E3-08Vishay General Semiconductor - Diodes Division0112-GSD2004WS-E3-08CT-ND0,33000 KčParametric Equivalent
GSD2004WS-E3-18Vishay General Semiconductor - Diodes Division0GSD2004WS-E3-18-ND0,05537 KčParametric Equivalent
GSD2004WS-G3-18Vishay General Semiconductor - Diodes Division7 772112-GSD2004WS-G3-18CT-ND0,33000 KčParametric Equivalent
GSD2004WS-HE3-08Vishay General Semiconductor - Diodes Division1 643GSD2004WS-HE3-08GICT-ND0,28000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,29734 Kč19 460,10 Kč
30 0001,25791 Kč37 737,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29734 Kč
Unit Price with VAT:1,56978 Kč