Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSD2004C-G3-08 | |
|---|---|
DigiKey Part Number | GSD2004C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSD2004C-G3-08 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSD2004C-G3-08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GSD2004C-E3-08-ND | 1,35511 Kč | Parametric Equivalent |
| GSD2004C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GSD2004C-E3-18-ND | 1,42841 Kč | Parametric Equivalent |
| GSD2004C-G3-18 | Vishay General Semiconductor - Diodes Division | 26 715 | GSD2004C-G3-18GICT-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,47218 Kč | 22 082,70 Kč |
| 30 000 | 1,46486 Kč | 43 945,80 Kč |
| Unit Price without VAT: | 1,47218 Kč |
|---|---|
| Unit Price with VAT: | 1,78134 Kč |


