
GSD2004C-G3-18 | |
|---|---|
DigiKey Part Number | GSD2004C-G3-18GITR-ND - Tape & Reel (TR) GSD2004C-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSD2004C-G3-18 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSD2004C-G3-18 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,55710 Kč | 355,71 Kč |
| 500 | 2,64910 Kč | 1 324,55 Kč |
| 1 000 | 2,35577 Kč | 2 355,77 Kč |
| 2 000 | 2,10862 Kč | 4 217,24 Kč |
| 5 000 | 1,84047 Kč | 9 202,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67453 Kč | 16 745,30 Kč |
| 20 000 | 1,53493 Kč | 30 698,60 Kč |
| 30 000 | 1,46380 Kč | 43 914,00 Kč |
| 50 000 | 1,38387 Kč | 69 193,50 Kč |
| 70 000 | 1,33653 Kč | 93 557,10 Kč |
| 100 000 | 1,29054 Kč | 129 054,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

