Diode 800 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15K-E3/54

DigiKey Part Number
GP15K-E3/54GITR-ND - Tape & Reel (TR)
GP15K-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP15K-E3/54
Description
DIODE STANDARD 800V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 800 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW55-TRVishay General Semiconductor - Diodes Division22 249112-BYW55-TRCT-ND51,03000 KčMFR Recommended
In-Stock: 15 211
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,21900 Kč252,19 Kč
10016,91600 Kč1 691,60 Kč
50013,35556 Kč6 677,78 Kč
1 00012,20971 Kč12 209,71 Kč
2 00011,24601 Kč22 492,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,43574 Kč41 742,96 Kč
8 0009,75473 Kč78 037,84 Kč
12 0009,40800 Kč112 896,00 Kč
20 0009,17875 Kč183 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč