Similar

GP08GE-E3/54 | |
|---|---|
DigiKey Part Number | GP08GE-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP08GE-E3/54 |
Description | DIODE STD 400V 800MA DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 9,15457 Kč | 100 700,27 Kč |
| Unit Price without VAT: | 9,15457 Kč |
|---|---|
| Unit Price with VAT: | 11,07703 Kč |







