
GF1M-E3/5CA | |
|---|---|
DigiKey Part Number | GF1M-E3/5CAGITR-ND - Tape & Reel (TR) GF1M-E3/5CAGICT-ND - Cut Tape (CT) GF1M-E3/5CAGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1M-E3/5CA |
Description | DIODE STANDARD 1000V 1A DO214BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1M-E3/5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 8,16500 Kč | 81,65 Kč |
| 100 | 7,30510 Kč | 730,51 Kč |
| 500 | 5,59744 Kč | 2 798,72 Kč |
| 1 000 | 4,90734 Kč | 4 907,34 Kč |
| 2 000 | 4,58385 Kč | 9 167,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 4,06249 Kč | 26 406,19 Kč |
| 13 000 | 3,49944 Kč | 45 492,72 Kč |
| 19 500 | 3,43695 Kč | 67 020,52 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |




