Diode 100 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1B-E3/67A

DigiKey Part Number
GF1B-E3/67AGITR-ND - Tape & Reel (TR)
GF1B-E3/67AGICT-ND - Cut Tape (CT)
GF1B-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF1B-E3/67A
Description
DIODE STANDARD 100V 1A DO214BA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,34200 Kč223,42 Kč
10014,88550 Kč1 488,55 Kč
50011,69126 Kč5 845,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,13923 Kč15 208,84 Kč
3 0009,35769 Kč28 073,07 Kč
4 5008,95961 Kč40 318,24 Kč
7 5008,51237 Kč63 842,78 Kč
10 5008,24755 Kč86 599,28 Kč
15 0007,99028 Kč119 854,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč