
GF1B-E3/67A | |
|---|---|
DigiKey Part Number | GF1B-E3/67AGITR-ND - Tape & Reel (TR) GF1B-E3/67AGICT-ND - Cut Tape (CT) GF1B-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1B-E3/67A |
Description | DIODE STANDARD 100V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 100 | 4,89620 Kč | 489,62 Kč |
| 500 | 4,82760 Kč | 2 413,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,89143 Kč | 4 337,15 Kč |
| 3 000 | 2,84175 Kč | 8 525,25 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


