GDZ3V0B-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet

Similar


onsemi
In Stock: 2 365
Unit Price: 3,36000 Kč
Datasheet
Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ3V0B-HG3-08

DigiKey Part Number
GDZ3V0B-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ3V0B-HG3-08
Description
DIODE ZENER 3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ3V0B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ3V0B-HG3_A08TR-ND1,35511 KčMFR Recommended
MM3Z3V0T1Gonsemi2 365MM3Z3V0T1GOSCT-ND3,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types