GDZ24B-HG3_A18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42841 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet
Image for GDZ24B-HG3_A18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ24B-HG3_A18

DigiKey Part Number
112-GDZ24B-HG3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ24B-HG3_A18
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2.21% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.21%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ24B-HE3_A08Vishay General Semiconductor - Diodes Division0112-GDZ24B-HE3_A08TR-ND1,35511 KčParametric Equivalent
GDZ24B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ24B-HE3_A18TR-ND1,42841 KčParametric Equivalent
GDZ24B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ24B-HG3_A08TR-ND1,35511 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,42841 Kč14 284,10 Kč
20 0001,32581 Kč26 516,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,42841 Kč
Unit Price with VAT:1,72838 Kč