GDZ24B-HG3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42841 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42841 Kč
Datasheet
Image for GDZ24B-HG3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ24B-HG3_A08

DigiKey Part Number
112-GDZ24B-HG3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ24B-HG3_A08
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2.21% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.21%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ24B-HE3_A08Vishay General Semiconductor - Diodes Division0112-GDZ24B-HE3_A08TR-ND1,35511 KčParametric Equivalent
GDZ24B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ24B-HE3_A18TR-ND1,42841 KčParametric Equivalent
GDZ24B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ24B-HG3_A18TR-ND1,42841 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,35511 Kč20 326,65 Kč
30 0001,24578 Kč37 373,40 Kč
45 0001,19008 Kč53 553,60 Kč
75 0001,12749 Kč84 561,75 Kč
105 0001,09044 Kč114 496,20 Kč
150 0001,07615 Kč161 422,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35511 Kč
Unit Price with VAT:1,63968 Kč