GDZ24B-HG3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42841 Kč
Datasheet

Similar


onsemi
In Stock: 32 167
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21 945
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ24B-HG3-18

DigiKey Part Number
GDZ24B-HG3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ24B-HG3-18
Description
DIODE ZENER 24V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ24B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ24B-HG3_A18TR-ND1,42841 KčMFR Recommended
MM3Z24VT1Gonsemi32 167MM3Z24VT1GOSCT-ND3,36000 KčSimilar
PDZ2.4B,115Nexperia USA Inc.21 9451727-1717-1-ND3,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types