
| GDZ18B-E3-08 | |
|---|---|
| DigiKey Part Number | 112-GDZ18B-E3-08TR-ND - Tape & Reel (TR) 112-GDZ18B-E3-08CT-ND - Cut Tape (CT) 112-GDZ18B-E3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GDZ18B-E3-08 | 
| Description | DIODE ZENER 18V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 200 mW ±4% Surface Mount SOD-323 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±4% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 65 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,18500 Kč | 21,85 Kč | 
| 100 | 1,04030 Kč | 104,03 Kč | 
| 500 | 1,01950 Kč | 509,75 Kč | 
| 1 000 | 0,99869 Kč | 998,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,95451 Kč | 2 863,53 Kč | 
| 6 000 | 0,85430 Kč | 5 125,80 Kč | 
| 9 000 | 0,80318 Kč | 7 228,62 Kč | 
| 15 000 | 0,66579 Kč | 9 986,85 Kč | 
| 21 000 | 0,65248 Kč | 13 702,08 Kč | 
| 30 000 | 0,56065 Kč | 16 819,50 Kč | 
| 75 000 | 0,52282 Kč | 39 211,50 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic