Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GDZ16B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ16B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ16B-G3-08 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 45 000 | 1,09053 Kč | 49 073,85 Kč |
| 75 000 | 1,03206 Kč | 77 404,50 Kč |
| 105 000 | 0,99744 Kč | 104 731,20 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 1,24469 Kč |
|---|---|
| Unit Price with VAT: | 1,50607 Kč |






