
GBU4M-E3/51 | |
|---|---|
DigiKey Part Number | GBU4M-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU4M-E3/51 |
Description | BRIDGE RECT 1PHASE 1KV 3A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4M-E3/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,62000 Kč | 55,62 Kč |
| 10 | 20,08000 Kč | 200,80 Kč |
| 250 | 18,01796 Kč | 4 504,49 Kč |
| 500 | 17,84798 Kč | 8 923,99 Kč |
| 1 000 | 17,38618 Kč | 17 386,18 Kč |
| 2 000 | 16,95479 Kč | 33 909,58 Kč |
| 5 000 | 16,24740 Kč | 81 237,00 Kč |
| Unit Price without VAT: | 55,62000 Kč |
|---|---|
| Unit Price with VAT: | 67,30020 Kč |



