
FEP16CT-E3/45 | |
|---|---|
DigiKey Part Number | FEP16CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FEP16CT-E3/45 |
Description | DIODE ARRAY GP 150V 16A TO-220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16CT-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 50 | 13,82980 Kč | 691,49 Kč |
| 100 | 13,23410 Kč | 1 323,41 Kč |
| 500 | 12,53274 Kč | 6 266,37 Kč |
| 1 000 | 11,89767 Kč | 11 897,67 Kč |
| 2 000 | 11,38142 Kč | 22 762,84 Kč |
| 5 000 | 11,36700 Kč | 56 835,00 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |


