TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2002CT

DigiKey Part Number
497-3547-5-ND
Manufacturer
Manufacturer Product Number
STTH2002CT
Description
DIODE ARRAY GP 200V 15A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STTH2002CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
27 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
5012,86160 Kč643,08 Kč
10011,84270 Kč1 184,27 Kč
50010,79866 Kč5 399,33 Kč
1 00010,24377 Kč10 243,77 Kč
2 0009,29010 Kč18 580,20 Kč
5 0008,99888 Kč44 994,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč