


ES3DHE3_A/H | |
|---|---|
DigiKey Part Number | ES3DHE3_A/HGITR-ND - Tape & Reel (TR) ES3DHE3_A/HGICT-ND - Cut Tape (CT) ES3DHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DHE3_A/H |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3D-E3/57T | Vishay General Semiconductor - Diodes Division | 16 200 | 112-ES3D-E3/57TCT-ND | 22,26000 Kč | Parametric Equivalent |
| ES3D-E3/9AT | Vishay General Semiconductor - Diodes Division | 9 795 | ES3D-E3/9ATGICT-ND | 22,26000 Kč | Parametric Equivalent |
| ES3D-M3/57T | Vishay General Semiconductor - Diodes Division | 6 556 | 112-ES3D-M3/57TCT-ND | 27,93000 Kč | Parametric Equivalent |
| ES3DHE3_A/I | Vishay General Semiconductor - Diodes Division | 2 428 | ES3DHE3_A/IGICT-ND | 28,14000 Kč | Parametric Equivalent |
| ES3D | onsemi | 19 650 | ES3DFSCT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 11,66860 Kč | 1 166,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,42316 Kč | 7 159,69 Kč |
| 1 700 | 7,69156 Kč | 13 075,65 Kč |
| 2 550 | 7,31867 Kč | 18 662,61 Kč |
| 4 250 | 6,89960 Kč | 29 323,30 Kč |
| 5 950 | 6,65143 Kč | 39 576,01 Kč |
| 8 500 | 6,41024 Kč | 54 487,04 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

