
ES2F-E3/5BT | |
|---|---|
DigiKey Part Number | ES2F-E3/5BTGITR-ND - Tape & Reel (TR) ES2F-E3/5BTGICT-ND - Cut Tape (CT) ES2F-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2F-E3/5BT |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 100 | 5,76770 Kč | 576,77 Kč |
| 500 | 4,37924 Kč | 2 189,62 Kč |
| 1 000 | 3,93151 Kč | 3 931,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,39681 Kč | 10 869,79 Kč |
| 6 400 | 2,58915 Kč | 16 570,56 Kč |
| 9 600 | 2,55639 Kč | 24 541,34 Kč |
| 16 000 | 2,51021 Kč | 40 163,36 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |




