



PTS120616V035 | |
|---|---|
DigiKey Part Number | 283-PTS120616V035TR-ND - Tape & Reel (TR) 283-PTS120616V035CT-ND - Cut Tape (CT) 283-PTS120616V035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120616V035 |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L035/16YR | Littelfuse Inc. | 43 937 | F3732CT-ND | 13,44000 Kč | Direct |
| NANOSMDC035F-2 | Littelfuse Inc. | 84 250 | NANOSMDC035F-2CT-ND | 12,81000 Kč | Direct |
| PFNF.035.2 | SCHURTER Inc. | 742 | 486-3548-1-ND | 20,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 50 | 2,38960 Kč | 119,48 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 250 | 1,98304 Kč | 495,76 Kč |
| 500 | 1,82934 Kč | 914,67 Kč |
| 1 000 | 1,68761 Kč | 1 687,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47456 Kč | 7 372,80 Kč |
| 10 000 | 1,35859 Kč | 13 585,90 Kč |
| 15 000 | 1,29469 Kč | 19 420,35 Kč |
| 25 000 | 1,21806 Kč | 30 451,50 Kč |
| 35 000 | 1,16983 Kč | 40 944,05 Kč |
| 50 000 | 1,12056 Kč | 56 028,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


