Diode 150 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ES1PC-M3/84A

DigiKey Part Number
ES1PC-M3/84AGITR-ND - Tape & Reel (TR)
ES1PC-M3/84AGICT-ND - Cut Tape (CT)
ES1PC-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1PC-M3/84A
Description
DIODE STANDARD 150V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
ES1PC-M3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,98700 Kč89,87 Kč
1005,74930 Kč574,93 Kč
5004,35372 Kč2 176,86 Kč
1 0003,90311 Kč3 903,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,33021 Kč9 990,63 Kč
6 0003,04142 Kč18 248,52 Kč
9 0002,89427 Kč26 048,43 Kč
15 0002,72887 Kč40 933,05 Kč
21 0002,63092 Kč55 249,32 Kč
30 0002,53574 Kč76 072,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč