
S25FL256SAGBHV200 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGBHV200-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHV200 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHV200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 109,65200 Kč | 1 096,52 Kč |
| 25 | 106,37600 Kč | 2 659,40 Kč |
| 50 | 103,89820 Kč | 5 194,91 Kč |
| 100 | 101,42240 Kč | 10 142,24 Kč |
| 338 | 97,10953 Kč | 32 823,02 Kč |
| 676 | 94,68886 Kč | 64 009,67 Kč |
| 1 014 | 93,28848 Kč | 94 594,52 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |







